Part Details for CEC1712H-S2-E/SXVAO by Microchip Technology Inc
Results Overview of CEC1712H-S2-E/SXVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEC1712H-S2-E/SXVAO Information
CEC1712H-S2-E/SXVAO by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CEC1712H-S2-E/SXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEC1712H-S2-E/SXVAO
|
Microchip Technology Inc | Crypto Embedded Controller 256 KB total SRAM, WFBGA, Projected EOL: 2049-11-09 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
7800 Alternates Available |
|
$7.9900 / $12.0300 | Buy Now |
Part Details for CEC1712H-S2-E/SXVAO
CEC1712H-S2-E/SXVAO CAD Models
CEC1712H-S2-E/SXVAO Part Data Attributes
|
CEC1712H-S2-E/SXVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CEC1712H-S2-E/SXVAO
Microchip Technology Inc
CMOS, PBGA84
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-84 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |