Part Details for CEC1712H-B2-I/SX by Microchip Technology Inc
Results Overview of CEC1712H-B2-I/SX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEC1712H-B2-I/SX Information
CEC1712H-B2-I/SX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CEC1712H-B2-I/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-CEC1712H-B2-I/SX-ND
|
DigiKey | CRYPTO EMBEDDED CTLR FOR SECURE Min Qty: 1 Lead time: 4 Weeks Container: Tray |
153 In Stock |
|
$5.4625 / $6.7800 | Buy Now |
DISTI #
CEC1712H-B2-I/SX
|
Avnet Americas | - Trays (Alt: CEC1712H-B2-I/SX) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.1129 / $5.4625 | Buy Now |
DISTI #
579-CEC1712H-B2-I/SX
|
Mouser Electronics | ARM Microcontrollers - MCU Crypto Embedded Controller for Secure Boot RoHS: Compliant | 0 |
|
$5.4600 | Order Now |
DISTI #
CEC1712H-B2-I/SX
|
Microchip Technology Inc | Crypto Embedded Controller 256 KB total SRAM, WFBGA, Projected EOL: 2044-03-11 COO: China ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
6760 Alternates Available |
|
$4.5200 / $6.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6760 Factory Stock |
|
$5.4200 / $11.3600 | Buy Now |
|
NAC | Crypto Embedded Controller for Secure Boot - Package: 84 WFBGA 7x7x0.8mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$5.3300 / $6.4300 | Buy Now |
DISTI #
CEC1712H-B2-I/SX
|
Avnet Silica | (Alt: CEC1712H-B2-I/SX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CEC1712H-B2-I/SX
|
EBV Elektronik | (Alt: CEC1712H-B2-I/SX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 6760 Factory Stock |
|
$5.4200 / $11.3600 | Buy Now |
Part Details for CEC1712H-B2-I/SX
CEC1712H-B2-I/SX CAD Models
CEC1712H-B2-I/SX Part Data Attributes
|
CEC1712H-B2-I/SX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CEC1712H-B2-I/SX
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-03-05 | |
JESD-30 Code | S-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
CEC1712H-B2-I/SX Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CEC1712H-B2-I/SX is -40°C to +85°C.
-
To configure the CEC1712H-B2-I/SX for low-power mode, set the PMUX register to enable the low-power mode, and adjust the clock frequency and voltage regulator settings accordingly. Refer to the datasheet for specific register settings and guidelines.
-
The CEC1712H-B2-I/SX supports a maximum clock frequency of 300 MHz.
-
To implement secure boot on the CEC1712H-B2-I/SX, use the built-in secure boot mechanism, which involves generating a secure boot key, creating a secure boot image, and configuring the device to boot securely. Refer to the Microchip secure boot documentation for detailed guidelines.
-
The CEC1712H-B2-I/SX has 1 MB of flash memory and 384 KB of RAM.