-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8095
|
Newark | Crypto Embedded Controller For Secure Boot 84 Wfbga 7X7X0.8Mm Tray Rohs Compliant: Yes |Microchip CEC1702Q-B2-I/SX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
CEC1702Q-B2-I/SX-ND
|
DigiKey | CRYPTO EMBEDDED CONTROLLER Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0750 | Buy Now |
DISTI #
CEC1702Q-B2-I/SX
|
Avnet Americas | Cryptographic Embedded ARM Controller Cortex-M4 RISC 64KB ROM 3.3V 84-Ball WFBGA Tray - Trays (Alt: CEC1702Q-B2-I/SX) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.8000 / $6.3200 | Buy Now |
DISTI #
CEC1702Q-B2-I/SX
|
Avnet Americas | Cryptographic Embedded ARM Controller Cortex-M4 RISC 64KB ROM 3.3V 84-Ball WFBGA Tray - Trays (Alt: CEC1702Q-B2-I/SX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.8000 / $6.3200 | Buy Now |
DISTI #
579-CEC1702Q-B2-I/SX
|
Mouser Electronics | ARM Microcontrollers - MCU Crypto Embedded Controller 480KB total SRAM RoHS: Compliant | 245 |
|
$5.0800 / $6.3200 | Buy Now |
DISTI #
V99:2348_19079282
|
Arrow Electronics | Cryptographic Embedded Controller Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1839 | Americas - 257 |
|
$1.3210 / $5.2220 | Buy Now |
DISTI #
V36:1790_19079282
|
Arrow Electronics | Cryptographic Embedded Controller Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2020 | Americas - 250 |
|
$1.1840 / $4.8627 | Buy Now |
DISTI #
CEC1702Q-B2-I/SX
|
Microchip Technology Inc | Crypto Embedded Controller 480KB total SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 239647 |
|
$4.1900 / $6.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | Cryptographic Embedded Controller - ARM Cortex-M4F Processor - 480KB RAM - 65 I/O - 1.71 to 3.465V Supply - 84-WFBGA (7x7) - Surface Mount. | 0 |
|
$5.0400 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CEC1702Q-B2-I/SX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CEC1702Q-B2-I/SX
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Number of I/O Lines | 65 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for CEC1702Q-B2-I/SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC1702Q-B2-I/SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC1702Q-B2-I/SX-TR | RISC Microcontroller | Microchip Technology Inc | CEC1702Q-B2-I/SX vs CEC1702Q-B2-I/SX-TR |