Part Details for CEC12CGMS12NF2%25VEM by EXXELIA Group
Overview of CEC12CGMS12NF2%25VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGMS12NF2%25VEM
CEC12CGMS12NF2%25VEM CAD Models
CEC12CGMS12NF2%25VEM Part Data Attributes
|
CEC12CGMS12NF2%25VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGMS12NF2%25VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGMS12NF2%25VEM
This table gives cross-reference parts and alternative options found for CEC12CGMS12NF2%25VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGMS12NF2%25VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGH12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGH12NF2%25V |
CEC12CGHWMF12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGHWMF12NF2%25V |
CEC12CGHWMS12NF2%25VB | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGHWMS12NF2%25VB |
CEC12CGMF12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGMF12NF2%25V |
CEC12CGYCS12NF2%25VEM | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGYCS12NF2%25VEM |
CEC12CGCWF12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGCWF12NF2%25V |
CEC12CGCWM12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGCWM12NF2%25V |
CEC12CGGF12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGGF12NF2%25V |
CEC12CGGWMS12NF2%25VEM | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGGWMS12NF2%25VEM |
CEC12CGHMS12NF2%25VB | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGMS12NF2%25VEM vs CEC12CGHMS12NF2%25VB |