Part Details for CEC-48 by Caplugs
Overview of CEC-48 by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5634ECDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices | |
R5F5634EYDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices | |
R5F5634DCDFB#10 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices |
Price & Stock for CEC-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-CEC-48
|
Mouser Electronics | Standard Circular Connector 76.2mm Black PE Threaded Conductive RoHS: Compliant | 332 |
|
$1.3200 / $2.5500 | Buy Now |
Part Details for CEC-48
CEC-48 CAD Models
CEC-48 Part Data Attributes
|
CEC-48
Caplugs
Buy Now
Datasheet
|
Compare Parts:
CEC-48
Caplugs
Connector Accessory, Cap Item, Polyethylene Copolymer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPLUGS | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MS90376; AS90376 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ETHYLENE-VINYL ACETATE | |
Military Connector Accessory Name | CAP ITEM |