Part Details for CEB100W-24S05-F by Cincon Electronics Corporation
Overview of CEB100W-24S05-F by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEB100W-24S05-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CEB100W-24S05-F-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 100W, Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1 In Stock |
|
$145.0500 | Buy Now |
DISTI #
418-CEB100W-24S05-F
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 9-40Vin 5Vout BP RoHS: Compliant | 5 |
|
$131.7300 / $141.4000 | Buy Now |
DISTI #
000000000007225187
|
Sager | Isolated DC/DC Converters - Through Hole 100W 9-40Vin 5Vout BP Min Qty: 1 | 0 |
|
$126.4700 / $141.4000 | Buy Now |