Part Details for CEB-1521-L100 by Same Sky
Overview of CEB-1521-L100 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for CEB-1521-L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CEB-1521-L100-ND
|
DigiKey | BUZZER ELEMENT STD 6KHZ 15MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2158 In Stock |
|
$0.3875 / $0.8100 | Buy Now |
DISTI #
179-CEB-1521-L100
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 15x.21mm Piezo element RoHS: Compliant | 2460 |
|
$0.4060 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.3880 | Buy Now |