There are no models available for this part yet.
Overview of CEA240J by Andeen-Hagerling Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CEA240J by Andeen-Hagerling Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CEA240J
|
TME | RCD breaker, Inom: 40A, Ires: 100mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$71.9800 / $83.0500 | RFQ |