Part Details for CEA05-681-F050GA by RCD Components Inc
Overview of CEA05-681-F050GA by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEA05-681-F050GA
CEA05-681-F050GA CAD Models
CEA05-681-F050GA Part Data Attributes
|
CEA05-681-F050GA
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA05-681-F050GA
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CEA05-681-F050GA
This table gives cross-reference parts and alternative options found for CEA05-681-F050GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA05-681-F050GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C412C681F5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CEA05-681-F050GA vs C412C681F5G5TA |
CCR75CG681FMTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CEA05-681-F050GA vs CCR75CG681FMTR |
CCR75CG681FPTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CEA05-681-F050GA vs CCR75CG681FPTR |
CC75CG681FA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CEA05-681-F050GA vs CC75CG681FA |
CEA12-681-F050GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-681-F050GA vs CEA12-681-F050GT |
CEA10-681-F050GA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-681-F050GA vs CEA10-681-F050GA |
CCR75CG681FRTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CEA05-681-F050GA vs CCR75CG681FRTR |
CEA05-681-F050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-681-F050GA vs CEA05-681-F050GB |
C412C681F5G5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CEA05-681-F050GA vs C412C681F5G5HA |
CEA12-681-F050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-681-F050GA vs CEA12-681-F050GB |