Datasheets
CEA05-471-J025GTW by: RCD Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for CEA05-471-J025GTW by RCD Components Inc

Overview of CEA05-471-J025GTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for CEA05-471-J025GTW

CEA05-471-J025GTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEA05-471-J025GTW Part Data Attributes

CEA05-471-J025GTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
CEA05-471-J025GTW RCD Components Inc Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Additional Feature FLAMEPROOF
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 25 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for CEA05-471-J025GTW

This table gives cross-reference parts and alternative options found for CEA05-471-J025GTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA05-471-J025GTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEA05-471-J025GAQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA05-471-J025GAQ
CEA05-471-J025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA05-471-J025GT
CEA10-471-J025GA Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA10-471-J025GA
CEA10-471-J025GTQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA10-471-J025GTQ
CEA05-471-J025GTQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA05-471-J025GTQ
CEA05-471-J025GBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA05-471-J025GBQ
CEA12-471-J025GA Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA12-471-J025GA
CEA10-471-J025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA05-471-J025GTW vs CEA10-471-J025GT
CEA05-471-J025GAW Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA05-471-J025GTW vs CEA05-471-J025GAW
CEA05-471-J025GBW Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA05-471-J025GTW vs CEA05-471-J025GBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEA05-471-J025GTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEA05-471-J025GTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of CEA05-471-J025GTW would you like to use for your alert(s)?
  • Please alert me when CEA05-471-J025GTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEA05-471-J025GTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEA05-471-J025GTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEA05-471-J025GTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEA05-471-J025GTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEA05-471-J025GTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: