Part Details for CEA05-184-M050VTW by RCD Components Inc
Overview of CEA05-184-M050VTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEA05-184-M050VTW
CEA05-184-M050VTW CAD Models
CEA05-184-M050VTW Part Data Attributes
|
CEA05-184-M050VTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA05-184-M050VTW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | FLAMEPROOF | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CEA05-184-M050VTW
This table gives cross-reference parts and alternative options found for CEA05-184-M050VTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA05-184-M050VTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA12-184-M050VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA12-184-M050VT |
CEA12-184-M050VTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA05-184-M050VTW vs CEA12-184-M050VTW |
CEA10-184-M050VTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA10-184-M050VTQ |
CEA12-184-M050VA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA12-184-M050VA |
CEA10-184-M050VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA10-184-M050VT |
CEA05-184-M050VB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA05-184-M050VB |
CEA10-184-M050VAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA10-184-M050VAQ |
CEA12-184-M050VAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA12-184-M050VAQ |
CEA05-184-M050VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA05-184-M050VT |
CEA12-184-M050VB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA05-184-M050VTW vs CEA12-184-M050VB |