Part Details for CE5R5155HF-ZJ by CDA
Results Overview of CE5R5155HF-ZJ by CDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CE5R5155HF-ZJ Information
CE5R5155HF-ZJ by CDA is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CE5R5155HF-ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4688-CE5R5155HF-ZJ-ND
|
DigiKey | CAP 1.5F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 1 Weeks Container: Box |
1594 In Stock |
|
$0.7170 / $1.9600 | Buy Now |