Part Details for CE3T-10R-11 by ABB Low Voltage Products and Systems
Overview of CE3T-10R-11 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE3T-10R-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y0189
|
Newark | Pushbutton Switch, Spst-No/Nc, Screw, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Twist Release, Switch Terminals:Screw, Contact Current Max:1.5A, Contact Voltage Ac Nom:127V, Contact Voltage Dc Nom:-, Ip Rating:Ip20 Rohs Compliant: Yes |Abb CE3T-10R-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5900 / $37.1300 | Buy Now |
DISTI #
70416236
|
RS | Compact E-Stop, Twist to Reset, Red 30mm Mushroom Head | ABB CE3T-10R-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 56 |
|
$25.0300 / $29.4500 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS RoHS: Compliant |
10 In Stock |
|
$23.4000 / $30.9800 | Buy Now |
DISTI #
CE3T-10R-11
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC + NO, red, -25÷70°C Min Qty: 1 | 0 |
|
$10.0500 / $11.5200 | RFQ |
CE3T-10R-11
|
Ameya Holding Limited | Min Qty: 1 | 360 |
|
$29.3502 | |
|
Master Electronics | ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS RoHS: Compliant |
10 In Stock |
|
$23.4000 / $30.9800 | Buy Now |
|
Neutron USA | Compact E-Stop, Twist to Reset, Red 30mm Mushroom Head | 50 |
|
$116.8900 | Buy Now |