Part Details for CE3035A-272-K050GBW by RCD Components Inc
Overview of CE3035A-272-K050GBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE3035A-272-K050GBW
CE3035A-272-K050GBW CAD Models
CE3035A-272-K050GBW Part Data Attributes
|
CE3035A-272-K050GBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE3035A-272-K050GBW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 3035 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3035 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9 mm |
Alternate Parts for CE3035A-272-K050GBW
This table gives cross-reference parts and alternative options found for CE3035A-272-K050GBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE3035A-272-K050GBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3035CG272K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | Fenghua (HK) Electronics Ltd | CE3035A-272-K050GBW vs 3035CG272K500N |
CE3035A-272-K050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035A-272-K050GBQ |
CE3035A-272-K050GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035A-272-K050GT |
CE3035A-272-K050GTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035A-272-K050GTQ |
CE3035-272-K050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035-272-K050GCQ |
CE3035A-272-K050GC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035A-272-K050GC |
CE3035A-272-K050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035A-272-K050GB |
3035CG272K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | Fenghua (HK) Electronics Ltd | CE3035A-272-K050GBW vs 3035CG272K500NT |
CE3035-272-K050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035-272-K050GB |
CE3035A-272-K050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 3035, | RCD Components Inc | CE3035A-272-K050GBW vs CE3035A-272-K050GCW |