Part Details for CE1F3P by Renesas Electronics Corporation
Overview of CE1F3P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CE1F3P
CE1F3P CAD Models
CE1F3P Part Data Attributes:
|
CE1F3P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CE1F3P
Renesas Electronics Corporation
2000mA, 70V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 4.54 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CE1F3P
This table gives cross-reference parts and alternative options found for CE1F3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1F3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1F3P-AZ | Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | CE1F3P vs CE1F3P-AZ |
CE1F3P | Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | CE1F3P vs CE1F3P |