Part Details for CE1812A-223-K102RCS by RCD Components Inc
Overview of CE1812A-223-K102RCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-223-K102RCS
CE1812A-223-K102RCS CAD Models
CE1812A-223-K102RCS Part Data Attributes
|
CE1812A-223-K102RCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-223-K102RCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-223-K102RCS
This table gives cross-reference parts and alternative options found for CE1812A-223-K102RCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-223-K102RCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B223K102PX100M | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | CE1812A-223-K102RCS vs 1812B223K102PX100M |
1812B223K102VX100T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Knowles Capacitors | CE1812A-223-K102RCS vs 1812B223K102VX100T |
1812H1K00223KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CE1812A-223-K102RCS vs 1812H1K00223KXR |
CE1812A-223-K102RTQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | RCD Components Inc | CE1812A-223-K102RCS vs CE1812A-223-K102RTQ |
102C1812B223KP | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Metuchen Capacitors Inc | CE1812A-223-K102RCS vs 102C1812B223KP |
CE1812-223-K102RCW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | RCD Components Inc | CE1812A-223-K102RCS vs CE1812-223-K102RCW |
CMC-1K0/223KX1812WF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Tecate Group | CE1812A-223-K102RCS vs CMC-1K0/223KX1812WF |
1812AC223KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CE1812A-223-K102RCS vs 1812AC223KAX1A |
1812B223K102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Fenghua (HK) Electronics Ltd | CE1812A-223-K102RCS vs 1812B223K102NB |
1812B223K102N05 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Hitano Enterprise Corp | CE1812A-223-K102RCS vs 1812B223K102N05 |