Part Details for CE1610000110111 by Amphenol Corporation
Overview of CE1610000110111 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1610000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 100 signal pins, Vertical |
Price & Stock for CE1610000110111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE1610000110111
|
Avnet Americas | Connector Card Edge Socket 6Power/100Signal Position 0.8mm Press Fit Straight Surface Mount - Trays (Alt: CE1610000110111) Min Qty: 1800 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9269 | Buy Now |
DISTI #
649-CE1610000110111
|
Mouser Electronics | Standard Card Edge Connectors Cool Edge 080mm HybridPower Connectors ThroughHole/SurfaceMount 100pins Vertical RoHS: Compliant | 0 |
|
$5.9400 | Order Now |