Part Details for CE15FN3Y14AB by Eaton Cutler-Hammer
Results Overview of CE15FN3Y14AB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CE15FN3Y14AB Information
CE15FN3Y14AB by Eaton Cutler-Hammer is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CE15FN3Y14AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K9249
|
Newark | Freedom Iec Open 3P Cont 32A 120Vac,1 No |Eaton Cutler Hammer CE15FN3Y14AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$855.4500 / $950.5000 | Buy Now |
DISTI #
71825201
|
RS | Freedom IEC OPEN 3P CONTACTOR 32A 120VAC, 1 NO | Eaton - Cutler Hammer CE15FN3Y14AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,004.9600 / $1,036.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$607.7000 / $634.3400 | Buy Now |