Part Details for CE1500MH by Sola/Hevi-Duty
Overview of CE1500MH by Sola/Hevi-Duty
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE1500MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5618
|
Newark | Isolation Transformer, 115V/230V, 1.5Kva, Chassis Mount Transformer Type:Encapsulated Industrial Control, Secondary Voltages:115V, 230V, Power Rating:1.5Kva, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:- Rohs Compliant: Yes |Solahd CE1500MH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$628.7200 | Buy Now |
DISTI #
2106-CE1500MH-ND
|
DigiKey | PWR XFMR LAMINATED 1500VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$570.7990 / $601.5300 | Buy Now |
DISTI #
663-CE1500MH
|
Mouser Electronics | Industrial Control Transformers 1.5KVA INTL CE-RATED TRANSFMER RoHS: Compliant | 3 |
|
$548.6200 / $601.5000 | Buy Now |
DISTI #
70209120
|
RS | Transformer 1.5kVA 600VAC (480, 415, 240V Taps) Primary 120/240VAC Secondary | SolaHD CE1500MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$601.5300 | Buy Now |
|
Onlinecomponents.com | Transformer - Encapsulated Industrial Control - 230V/400V/460V Primary - 115/230V Secondary - 1.5kVA - Solder, Quick Connect - Chassis Mount. RoHS: Compliant |
5 In Stock |
|
$671.2000 / $708.7300 | Buy Now |
DISTI #
67181844
|
Verical | Power Transformer 1.5kVA Screw Terminal Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 4 |
|
$932.5395 | Buy Now |
|
Master Electronics | Transformer - Encapsulated Industrial Control - 230V/400V/460V Primary - 115/230V Secondary - 1.5kVA - Solder, Quick Connect - Chassis Mount. RoHS: Compliant |
5 In Stock |
|
$671.2000 / $708.7300 | Buy Now |