Part Details for CE1210A-394-Z050VCW by RCD Components Inc
Overview of CE1210A-394-Z050VCW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1210A-394-Z050VCW
CE1210A-394-Z050VCW CAD Models
CE1210A-394-Z050VCW Part Data Attributes
|
CE1210A-394-Z050VCW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1210A-394-Z050VCW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Y5V & Z5U Are Considered Interchangeable | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CE1210A-394-Z050VCW
This table gives cross-reference parts and alternative options found for CE1210A-394-Z050VCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1210A-394-Z050VCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1210A-394-Z050VTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VTW |
CE1210A-394-Z050VTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VTS |
CE1210A-394-Z050VCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VCS |
CE1210A-394-Z050VTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VTQ |
CE1210A-394-Z050VBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VBQ |
CE1210A-394-Z050VBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VBW |
CE1210A-394-Z050VBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VBS |
CE1210-394-Z050VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210-394-Z050VT |
CE1210A-394-Z050VCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VCQ |
CE1210A-394-Z050VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.39uF, 1210, | RCD Components Inc | CE1210A-394-Z050VCW vs CE1210A-394-Z050VT |