Part Details for CE1202000110111 by Amphenol Communications Solutions
Overview of CE1202000110111 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1202000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 20 signal pins, Vertical |
Price & Stock for CE1202000110111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1336
|
Newark | Ce1202000110111-Cooledge 0.8Mm,2P,20S/Tray |Amphenol Communications Solutions CE1202000110111 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
609-CE1202000110111-ND
|
DigiKey | CE1202000110111-COOLEDGE 0.8MM,2 Min Qty: 2160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6443 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 720 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
Part Details for CE1202000110111
CE1202000110111 CAD Models
CE1202000110111 Part Data Attributes
|
CE1202000110111
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
CE1202000110111
Amphenol Communications Solutions
Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 20 signal pins, Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.089 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S20P2 | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.6 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.06 N |