There are no models available for this part yet.
Overview of CE11 by CEC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCE11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCE11-25S-28.800000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCE11-18S-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CE11 by CEC Industries Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38T1391
|
Newark | S-8 48V 25W Ba15D C-2V |Cec Industries CE11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $8.0200 | Buy Now |