Part Details for CE1012000110111 by Amphenol FCi
Overview of CE1012000110111 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1012000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 120 signal pins, Vertical |
Price & Stock for CE1012000110111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGCE1012000110111
|
Heilind Electronics | CE1012000110111-COOLEDGE 0.8MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGCE1012000110111
|
Interstate Connecting Components | CE1012000110111-COOLEDGE 0.8MM | 0 |
|
Buy Now |