Part Details for CE100F24-10-C_E by Pancon Corporation
Overview of CE100F24-10-C_E by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CE100F24-10-C_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CON® RoHS: Compliant |
2640 In Stock |
|
$0.4468 / $0.8250 | Buy Now |
DISTI #
62451397
|
Verical | Conn IDC Connector F 10 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CON® Min Qty: 100 Package Multiple: 100 Date Code: 2101 | Americas - 2600 |
|
$0.6870 / $1.0725 | Buy Now |
DISTI #
CE100F24-10-C-E
|
TME | Connector: wire-board, plug, female, PIN: 10, end connector, 2.54mm Min Qty: 1 | 467 |
|
$0.6240 / $0.9730 | Buy Now |
|
Master Electronics | Conn IDC Connector F 10 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CON® RoHS: Compliant |
2640 In Stock |
|
$0.4468 / $0.8250 | Buy Now |
Part Details for CE100F24-10-C_E
CE100F24-10-C_E CAD Models
CE100F24-10-C_E Part Data Attributes
|
CE100F24-10-C_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CE100F24-10-C_E
Pancon Corporation
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Natural Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.267 inch | |
Body Depth | 0.571 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750AC/DC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |