Part Details for CE100F22-6 by Pancon Corporation
Overview of CE100F22-6 by Pancon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE100F22-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 43 |
|
Buy Now |
Part Details for CE100F22-6
CE100F22-6 CAD Models
CE100F22-6 Part Data Attributes
|
CE100F22-6
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CE100F22-6
Pancon Corporation
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Min | 22 AWG |
Alternate Parts for CE100F22-6
This table gives cross-reference parts and alternative options found for CE100F22-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE100F22-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD-A-06-C-2 | Board Connector, 6 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator | Adam Technologies Inc | CE100F22-6 vs MTD-A-06-C-2 |
CE100F22-6-CB | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug | Pancon Corporation | CE100F22-6 vs CE100F22-6-CB |
CE100F22-6-C | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, | Pancon Corporation | CE100F22-6 vs CE100F22-6-C |
3-640440-6 | (3-640440-6) 06P MTA100 CONN ASSY 22AWG RED | TE Connectivity | CE100F22-6 vs 3-640440-6 |
640440-6 | 06P MTA100 CONN ASSY 22AWG RED | TE Connectivity | CE100F22-6 vs 640440-6 |