Part Details for CE0GTQHF3-X1000-D by Delkin Devices
Overview of CE0GTQHF3-X1000-D by Delkin Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Automotive
Price & Stock for CE0GTQHF3-X1000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4509
|
Newark | Compact Flash Card, Type I, Slc, 1Gb Rohs Compliant: Yes |Delkin Devices CE0GTQHF3-X1000-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$31.8600 / $41.0400 | Buy Now |
DISTI #
13AJ2072
|
Newark | Compact Flash Card, Type I, Slc, 1Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:1Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:C600 Series Rohs Compliant: Yes |Delkin Devices CE0GTQHF3-X1000-D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 / $41.8500 | Buy Now |
DISTI #
3247-CE0GTQHF3-X1000-D-ND
|
DigiKey | 1GB SLC COMPACT FLASH CARD I-TEM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
15 In Stock |
|
$32.9290 / $44.3200 | Buy Now |
DISTI #
CE0GTQHF3-X1000-D
|
Avnet Americas | Flash Card 1G-Byte 3.3V/5V CompactFlash Removable/DMA OFF SLC - Trays (Alt: CE0GTQHF3-X1000-D) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$31.6290 / $38.9280 | Buy Now |
Part Details for CE0GTQHF3-X1000-D
CE0GTQHF3-X1000-D CAD Models
CE0GTQHF3-X1000-D Part Data Attributes:
|
CE0GTQHF3-X1000-D
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
CE0GTQHF3-X1000-D
Delkin Devices
Flash Card, 1GX8, PUUC50, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | DELKIN DEVICES |