CE07A
Description: 3 Port Circulator, 1895MHz Min, 1920MHz Max

Overview of CE07A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE07A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE07A by Murata Manufacturing Co Ltd

CE07A
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
Construction
MODULE
Input Power-Max (CW)
33.98 dBm
Insertion Loss-Max
0.9 dB
Operating Frequency-Max
1920 MHz
Operating Frequency-Min
1895 MHz
RF/Microwave Device Type
3 PORT CIRCULATOR
Want to compare parts?
  1. CE07A
    Murata Manufacturing Co Ltd
    3 Port Circulator, 1895MHz Min, 1920MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE07A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE07A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of CE07A would you like to use for your alert(s)?
  • Please alert me when CE07A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE07A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE07A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE07A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE07A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE07A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: