CE073942MDCB000
Murata Manufacturing Co Ltd
Description: Isolator

Overview of CE073942MDCB000 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for CE073942MDCB000 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE073942MDCB000 by Murata Manufacturing Co Ltd

CE073942MDCB000
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Construction
COMPONENT
Input Power-Max (CW)
33.98 dBm
Insertion Loss-Max
0.7 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
RF/Microwave Device Type
ISOLATOR
Want to compare parts?
  1. CE073942MDCB000
    Murata Manufacturing Co Ltd
    Isolator
    VS

Alternate Parts for CE073942MDCB000

This table gives cross-reference parts and alternative options found for CE073942MDCB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE073942MDCB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE073942MDCB000RCA Isolator Murata Manufacturing Co Ltd CE073942MDCB000 vs CE073942MDCB000RCA
CE073942MDCB000TT1 Isolator Murata Manufacturing Co Ltd CE073942MDCB000 vs CE073942MDCB000TT1
CE073942MDCB000RD1 Isolator Murata Manufacturing Co Ltd CE073942MDCB000 vs CE073942MDCB000RD1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE073942MDCB000 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE073942MDCB000 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of CE073942MDCB000 would you like to use for your alert(s)?
  • Please alert me when CE073942MDCB000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE073942MDCB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE073942MDCB000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE073942MDCB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE073942MDCB000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE073942MDCB000 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: