Part Details for CE073906MDCB000 by Murata Manufacturing Co Ltd
Overview of CE073906MDCB000 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CE073906MDCB000
CE073906MDCB000 CAD Models
CE073906MDCB000 Part Data Attributes
|
CE073906MDCB000
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE073906MDCB000
Murata Manufacturing Co Ltd
Isolator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.65 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR |