Part Details for CE073 by Murata Manufacturing Co Ltd
Overview of CE073 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CE073
CE073 CAD Models
CE073 Part Data Attributes
|
CE073
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE073
Murata Manufacturing Co Ltd
Isolator, 1429MHz Min, 1910MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1429 MHz | |
RF/Microwave Device Type | ISOLATOR |