Part Details for CE04TLRCB-FD000-D by Delkin Devices
Overview of CE04TLRCB-FD000-D by Delkin Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156A-FD-0001 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156A-FD-0002 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156A-FD-0003 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for CE04TLRCB-FD000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE04TLRCB-FD000-D
|
Avnet Americas | 4GB Compact Flash - Trays (Alt: CE04TLRCB-FD000-D) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |