Part Details for CE0411G88DCB501 by Murata Manufacturing Co Ltd
Results Overview of CE0411G88DCB501 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CE0411G88DCB501 Information
CE0411G88DCB501 by Murata Manufacturing Co Ltd is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CE0411G88DCB501
CE0411G88DCB501 CAD Models
CE0411G88DCB501 Part Data Attributes
|
CE0411G88DCB501
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE0411G88DCB501
Murata Manufacturing Co Ltd
Isolator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.5 dB | |
RF/Microwave Device Type | ISOLATOR |