Part Details for CE0402-181-J016RCS by RCD Components Inc
Overview of CE0402-181-J016RCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0402-181-J016RCS
CE0402-181-J016RCS CAD Models
CE0402-181-J016RCS Part Data Attributes
|
CE0402-181-J016RCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0402-181-J016RCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CE0402-181-J016RCS
This table gives cross-reference parts and alternative options found for CE0402-181-J016RCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402-181-J016RCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B181J160YHT-HS | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CE0402-181-J016RCS vs 0402B181J160YHT-HS |
0402B181J160YH-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CE0402-181-J016RCS vs 0402B181J160YH-HB |
VJ0402Y181JNJAP2L | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.00018 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | CE0402-181-J016RCS vs VJ0402Y181JNJAP2L |
0402B181J160PHW-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CE0402-181-J016RCS vs 0402B181J160PHW-HB |
0402X7R181JT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | American Technical Ceramics Corp | CE0402-181-J016RCS vs 0402X7R181JT7SB |
0402B181J160CH | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CE0402-181-J016RCS vs 0402B181J160CH |
0402X7R181JE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | American Technical Ceramics Corp | CE0402-181-J016RCS vs 0402X7R181JE7AT |
0402Y181JJXB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | SRT Micro Ceramique | CE0402-181-J016RCS vs 0402Y181JJXB |
0402B181J160YHW-HK | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CE0402-181-J016RCS vs 0402B181J160YHW-HK |
GMG04X7R181J16NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CE0402-181-J016RCS vs GMG04X7R181J16NT-50 |