Part Details for CE01-2A28-21PCW-D0 by DDK Ltd
Overview of CE01-2A28-21PCW-D0 by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72A28KADFP | Renesas Electronics Corporation | 32-bit Microprocessor | |
R5F72A28KACFP | Renesas Electronics Corporation | 32-bit Microprocessor | |
SIT9346AI-2B2A28E33.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for CE01-2A28-21PCW-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Panel Mount Receptacle 37 Pin Less Contacts Trivalent Chromate Plating | 147 |
|
$33.9400 / $39.3400 | Buy Now |