Part Details for CE01-2A18-1PC-D0 by DDK Ltd
Overview of CE01-2A18-1PC-D0 by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG604YRUZ | Analog Devices | ±5V 4:1 MUX with 1pC Qinj I.C. | |
ADG636YRUZ-REEL7 | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin | |
ADG636YRUZ | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin |
Price & Stock for CE01-2A18-1PC-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Panel Mount Receptacle 10 Pin Less Contacts Trivalent Chromate Plating | 42 |
|
$13.2500 / $14.7800 | Buy Now |