Part Details for CE01-#20S-C1-10000 by Fujikura America Inc
Overview of CE01-#20S-C1-10000 by Fujikura America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for CE01-#20S-C1-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$1,417.1100 / $2,469.0200 | Buy Now |
DISTI #
CE01-#20S-C1-10000
|
ECCO | 2 |
|
$2,469.0200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$1,417.1100 / $2,469.0200 | Buy Now |