Part Details for CE.93591-C1 by ELESA USA
Overview of CE.93591-C1 by ELESA USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131935-918ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 18 Positions, 2mm (0.079inch), Vertical. | |
10131935-915ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 15 Positions, 2mm (0.079inch), Vertical. | |
10131935-916ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 16 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for CE.93591-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74365702
|
RS | DD52R-FR-000.56(47)-D-C1 F.20-SST, Mechanical position indicators, Mechanical p | Elesa USA CE.93591-C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$114.0300 | RFQ |