There are no models available for this part yet.
Overview of CE.93512-C1 by ELESA USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131935-123ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 23 Positions, 2mm (0.079inch), Vertical. | |
10131935-124ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 24 Positions, 2mm (0.079inch), Vertical. | |
10131935-120ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 20 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for CE.93512-C1 by ELESA USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74365584
|
RS | DD52R-FR-000.15(75)-S-C1 F.20-SST, Mechanical position indicators, Mechanical p | Elesa USA CE.93512-C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$114.0300 | RFQ |