Part Details for CE.92400 by Elesa SPA
Overview of CE.92400 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-924001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 24 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 3.05mm (0.12inch) Tail | |
10129382-924003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 24 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail | |
10129381-924002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for CE.92400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-CE.92400-ND
|
DigiKey | DD52R, MECHANICAL POSITION INDIC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$118.0100 | Buy Now |