Part Details for CE.92208-5N by ELESA USA
Overview of CE.92208-5N by ELESA USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69192-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. | |
10051922-0810ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 8 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
68692-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for CE.92208-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74362642
|
RS | DD52R-AN-00031(5)-S-C3 F.20-SST, Mechanical position indicators, Mechanical pos | Elesa USA CE.92208-5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$114.0300 | RFQ |