Part Details for CE.84733-4N by Elesa SPA
Overview of CE.84733-4N by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89847-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 60 Positions, 2.54mm (0.100in) Pitch. | |
89847-334LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 68 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CE.84733-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-CE.84733-4N-ND
|
DigiKey | DD51, MECHANICAL POSITION INDICA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$74.7500 | Buy Now |