Part Details for CE.83410-C1-2N by ELESA USA
Overview of CE.83410-C1-2N by ELESA USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76383-410LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. | |
20021834-10008T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. | |
RJE094883410 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Four Port, Shield No EMI Tabs, No Panel Stops |
Price & Stock for CE.83410-C1-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74358146
|
RS | DD52R-FR-00.042(9)-S-C1, Mechanical position indicators, Mechanical position in | Elesa USA CE.83410-C1-2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5200 | RFQ |