Part Details for CE.83250-5N by Elesa SPA
Overview of CE.83250-5N by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-250LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 100 Positions, 2.54mm (0.100in) Pitch | |
SiT8008BC-12-18E-83.250000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CE.83250-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-CE.83250-5N-ND
|
DigiKey | DD52R, MECHANICAL POSITION INDIC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$73.5200 | Buy Now |