Part Details for CE.74032 by Elesa SPA
Results Overview of CE.74032 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CE.74032 Information
CE.74032 by Elesa SPA is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-403-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 24 Positions ,2.54mm (0.100in) Pitch, | |
10127403-20H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 4HP+12S Vertical Through Hole | |
77317-403-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for CE.74032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-CE.74032-ND
|
DigiKey | PA11 - PA12, POSITION INDICATORS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$86.4800 | Buy Now |