Part Details for CE-12-00100-BEN-TERM-STAT by TE Connectivity
Overview of CE-12-00100-BEN-TERM-STAT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for CE-12-00100-BEN-TERM-STAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0708
|
Newark | Ce-12-00100-Ben-Term-Stat |Raychem Te Connectivity CE-12-00100-BEN-TERM-STAT RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,586.7800 / $2,736.4300 | Buy Now |
DISTI #
2266-CE-12-00100-BEN-TERM-STAT-ND
|
DigiKey | CONNECTOR EQUIPMENT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$3,081.1700 | Buy Now |
DISTI #
CE-12-00100-BEN-TERM-STAT-ND
|
DigiKey | CONNECTOR EQUIPMENT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,912.5360 | Buy Now |
DISTI #
571-CE-12-00100-BEN
|
Mouser Electronics | Other Tools CE-12-00100-BEN-TERM-STAT | 0 |
|
$2,992.9000 | Order Now |
|
Onlinecomponents.com | Other Tools CE-12-00100-BEN-TERM |
3 Partner Stock |
|
$2,658.1900 / $2,767.2300 | Buy Now |
DISTI #
62451074
|
Verical | Bench Termination Fixture Mtc Wafers Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$2,889.2800 | Buy Now |
DISTI #
000000000001129204
|
Sager | Other Tools CE-12-00100-BEN-TERM-STAT Min Qty: 1 | 0 |
|
$2,805.9000 / $2,915.2200 | Buy Now |
|
Master Electronics | Other Tools CE-12-00100-BEN-TERM |
3 Partner Stock |
|
$2,658.1900 / $2,767.2300 | Buy Now |