Part Details for CE LMK212ABJ106KGHT by TAIYO YUDEN
Results Overview of CE LMK212ABJ106KGHT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CE LMK212ABJ106KGHT Information
CE LMK212ABJ106KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CE LMK212ABJ106KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE LMK212ABJ106KGHT
|
Avnet Asia | Cap Ceramic 10uF 10V X5R 10% SMD 0805 85?C Emboss T/R (Alt: CE LMK212ABJ106KGHT) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days |
150000 |
|
$0.0085 / $0.0089 | Buy Now |