Part Details for CE LMK107 BJ225KK-T by TAIYO YUDEN
Overview of CE LMK107 BJ225KK-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE LMK107 BJ225KK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK107BJ225KK-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107BJ225KK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |