CDZT2RA12B
ROHM Semiconductor
Description: Zener Diode, 11.99V V(Z), 2%, 0.1W,

Overview of CDZT2RA12B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for CDZT2RA12B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # C1S625901186668
Chip1Stop Zener Diode RoHS: Compliant pbFree: Yes 6800
  • 200 $0.1160
  • 600 $0.1100
  • 1,000 $0.1050
  • 5,000 $0.0886
$0.0886 / $0.1160 Buy Now

CAD Models for CDZT2RA12B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDZT2RA12B by ROHM Semiconductor

CDZT2RA12B
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.1 W
Reference Voltage-Nom
12 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
9 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2.08%
Working Test Current
5 mA
Want to compare parts?
  1. CDZT2RA12B
    ROHM Semiconductor
    Zener Diode, 11.99V V(Z), 2%, 0.1W,
    VS

Related Parts for CDZT2RA12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDZT2RA12B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDZT2RA12B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of CDZT2RA12B would you like to use for your alert(s)?
  • Please alert me when CDZT2RA12B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDZT2RA12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDZT2RA12B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDZT2RA12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDZT2RA12B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDZT2RA12B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: