-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDZFHT2RA18B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4194
|
Newark | Zener Diode, Aec-Q101, 0.1W, Sod-923, Zener Voltage Vz Typ:18V, Power Dissipation Pd:100Mw, Diode... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CDZFHT2RA18BCT-ND
|
DigiKey | DIODE ZENER 17.96V 100MW VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7485 In Stock |
|
$0.0862 / $0.1700 | Buy Now |
DISTI #
755-CDZFHT2RA18B
|
Mouser Electronics | Zener Diodes 17.56-18.35V 100mW SOD-923 2mA RoHS: Compliant | 10546 |
|
$0.0860 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0920 / $0.0947 | Buy Now |
|
Quest Components | 6400 |
|
$0.1080 / $0.5400 | Buy Now | |
DISTI #
CDZFHT2RA18B
|
TTI | Zener Diodes 17.56-18.35V 100mW SOD-923 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
CDZFHT2RA18B
|
Avnet Silica | Zener Diode AECQ101 Qualified (Alt: CDZFHT2RA18B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 8000 |
|
$0.0540 / $0.1410 | Buy Now |
|
Vyrian | Diodes | 8659 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDZFHT2RA18B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZFHT2RA18B
ROHM Semiconductor
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 2 mA |