Part Details for CDX2622A by Hewlett Packard Co
Overview of CDX2622A by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CDX2622A
CDX2622A CAD Models
CDX2622A Part Data Attributes:
|
CDX2622A
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
CDX2622A
Hewlett Packard Co
Transceiver, 1-Func
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for CDX2622A
This table gives cross-reference parts and alternative options found for CDX2622A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDX2622A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFCT-5207C | Transceiver, 1-Func | Agilent Technologies Inc | CDX2622A vs HFCT-5207C |
HFCT-5207D | Transceiver, 1-Func | Agilent Technologies Inc | CDX2622A vs HFCT-5207D |
HFCT-5207D | TRANSCEIVER, XFO | Avago Technologies | CDX2622A vs HFCT-5207D |
HFCT-5207C | Transceiver, 1-Func | Broadcom Limited | CDX2622A vs HFCT-5207C |